STMicroelectronics L5150CS

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5150CS.

SHENGYU ELECTRONICS

Datasheet34 pages11 years ago

Arrow Electronics

STMicroelectronics

iiiC

Components Direct

CAD Models

Download STMicroelectronics L5150CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
Stock
229,559
550,485
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.25 V
5.25 V
Min Output Voltage
4.75 V
4.75 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-09
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2013-10-17
LTD Date2014-04-17

Related Parts

STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS7A6933QDRQ1
High-Voltage Ultralow-Iq Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA 8SOIC

Descriptions

Descriptions of STMicroelectronics L5150CS provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8
5V Low drop voltage regulator
Voltage Regulator |Stmicroelectronics L5150CS
LDO Regulator Pos 5V 0.15A 8-Pin SO N Tube
IC REG LINEAR 5V 150MA 8SO
SO8 REG LDO 5V 150MA
AED SMARTPOWER

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics