What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8501D50R2G

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Reset, Monitor Flag and Enable 5.0 V

$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501D50R2G.

IHS

Datasheet18 pages6 years ago

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-72.74%

CAD Models

Download onsemi NCV8501D50R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.925
$ 0.925
Stock
863,170
112,328
112,328
Authorized Distributors
6
2
2
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Reset, Monitor Flag and Enable Adjustable
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 8.0 V
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag Adjustable
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCV8501D50R2G provided by its distributors.

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Reset, Monitor Flag and Enable 5.0 V
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
125μA positive electrode Fixed 150mA 1 5V 15V 5V 45V 600mV@ 150mA 60mV 30mV SOIC-8 SMD mount,glue mount 1.5mm(height)
LDO Voltage Regulators 5.0V 150mA w/ENABLE
Low voltage differential Regulator (LDO)
NCV8501 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 400mV 3.9mm 150mA -40C~150C
LDO, FIXED, AEC-Q100, 5V, 0.15A, SOIC-8; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd