Texas Instruments TL751L10CD

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL751L10CD.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL751L10CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.293
Stock
210,474
47,564,314
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
10 V
Min Output Voltage
-
10 V
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
11 V
11 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TL751L10CD provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 10V 11V 10V 26V 600mV@ 150mA 100mV 60mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TL751 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C
Single Channel LDO Voltage Regulator; Output Voltage Max:10V; Output Current Max:150mA; Dropout Voltage, Vdo:600mV; Voltage Tolerance ±:4%; Supply Voltage Min:11V; Supply Voltage Max:26V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.