onsemi NCV8452STT3G

NCV8452 Series 34 V 1.76 W Single Output SMT High Side Motor Driver - SOT-223
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8452STT3G.

Master Electronics

Datasheet15 pages7 years ago

Augswan

IHS

onsemi

Inventory History

3 month trend:
-75.11%

CAD Models

Download onsemi NCV8452STT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.805
$ 0.786
Stock
334,358
802,867
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOP
SOP
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV8452STT3G provided by its distributors.

NCV8452 Series 34 V 1.76 W Single Output SMT High Side Motor Driver - SOT-223
Gate Driver, 1 Channels, High Side, MOSFET, 4 Pins, SOT-223
Current Limit SW 1-IN 1-OUT 5V to 34V 3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Self-Protected High Side Driver with Temperature Shutdown and Current Limit
Gate Drivers, -40 To 150Deg C; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side; Power Switch Type:Mosfet; No. Of Pins:4Pins; Ic Case/Package:Sot-223; Ic Mounting:Surface Mount; Input Type:- Rohs Compliant: Yes |Onsemi NCV8452STT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd