onsemi NCV7425DW5R2G

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 16-Pin SOIC W EP T/R
$ 1.275
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7425DW5R2G.

IHS

Datasheet20 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV7425DW5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.275
$ 0.83
Stock
224,668
49,921
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-08-05
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

NCV7356 Series 27 V 100 kbps SMT Single Wire CAN Transceiver - SOIC-14
CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N Tube
AMIS-41683: CAN Transceiver, Fault Tolerant , 3.3V, SOIC-14
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NCV7425DW5R2G provided by its distributors.

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 16-Pin SOIC W EP T/R
System Basis Chip with LIN and 150 mA LDO Regulator 5 V Regulator
e3 NCV7425 Tape & Reel (TR) LINbus interface driver 175mV 1.6mA 2.55mm -40C~125C
NCV7425DW5R2G, LIN TRANSCEIVER 1-CHANNEL, 16-PIN SOIC
IC TRANSCEIVER HALF 1/1 16SOIC
NCV7425 - LIN TRANSCEIVER WITH VOLTAGE R
IC TXRX LIN 150MA LDO REG 16SOIC
SPECIALTY TELECOM CIRCUIT PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd