onsemi NCV7420D24G

System Basis Chip with LIN and LDO Regulator 3.3 V, EMC/ESD Improved
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7420D24G.

IHS

Datasheet21 pages11 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi NCV7420D24G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.71
$ 0.691
Stock
71,737
188,567
Authorized Distributors
1
6
Interface
-
-
Max Supply Voltage
26 V
26 V
Min Supply Voltage
5 V
5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOP
SOP
Max Supply Current
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NCV7356 Series 27 V 100 kbps SMT Single Wire CAN Transceiver - SOIC-14
CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N Tube
CAN 1Mbps Shutdown/Sleep/Standby 3.3V/5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC T/R
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NCV7420D24G provided by its distributors.

System Basis Chip with LIN and LDO Regulator 3.3 V, EMC/ESD Improved
NCV7420D24G, LIN TRANSCEIVER 1-CHANNEL, 14-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER HALF 1/1 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd