Texas Instruments LMR10520YSDE/NOPB

Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, PDSO6
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR10520YSDE/NOPB.

HQonline

Datasheet26 pages13 years ago

Texas Instruments

Arrow.cn

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments LMR10520YSDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR10520YSDE/NOPB.

Related Parts

Texas InstrumentsLMR10515YSDE/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515YSD/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515YSDX/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LMR10520YSDE/NOPB provided by its distributors.

Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, PDSO6
5.5-VIN, 2-A step-down voltage regulator in WSON 6-WSON -40 to 125
IC, DC-DC CONV, BUCK, 3MHz, LLP-6; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:2A; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Package / Case:6-LLP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR10520YSDENOPB