onsemi NCV612SQ50T1G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 2mm 160mV
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV612SQ50T1G.

IHS

Datasheet9 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV612SQ50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.208
Stock
232,164
99,970
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NCP612SQ50T2G, LDO VOLTAGE REGULATOR, 200MA, 5 V 2%, 0 TO 6 VIN, 5-PIN SC-70
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.3 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.7 V

Descriptions

Descriptions of onsemi NCV612SQ50T1G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 2mm 160mV
LDO Regulator Pos 5V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
Fixed Positive Standard Regulator, 5V, CMOS, PDSO5
NCV612SQ50T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd