Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV5663DSADJR4G

Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : Adj

$ 1.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5663DSADJR4G.

IHS

Datasheet13 pages6 years ago

Augswan

onsemi

Farnell

_legacy Avnet

Inventory History

3 month trend:
-2.21%

CAD Models

Download onsemi NCV5663DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.296
Stock
454,589
22,671,945
Authorized Distributors
3
6
Case/Package
SOP
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
2 V
2 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
1.5 V
Max Output Voltage
-
7 V
Accuracy
0.2 %
0.2 %
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
NCP630AD2TG, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 3.557 V +/-1.5%, 5-PIN D2PAK
STMicroelectronicsLD1085D2M-R
LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
STMicroelectronicsLD1085D2M33R
LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1085D2M25R
LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of onsemi NCV5663DSADJR4G provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : Adj
Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, BIPolar, PSSO5
LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj
LDO Regulator Pos 0.9V 3A Automotive 6-Pin(5+Tab) D2PAK T/R
Ana 3A Ldo Regulator/Reel Rohs Compliant: Yes |Onsemi NCV5663DSADJR4G
IC REG LINEAR POS ADJ 3A D2PAK-5
70dB~65dB(120Hz~1kHz) 3mA positive electrode Adjustable 3A 1 900mV 2V 7.7V 9V 1.3V@ 3A 0.03%(Typ) 0.03% D2PAK-5 SMD mount,glue mount 4.57mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV5663DSADJR4G.