onsemi NCP630AD2TG

NCP630AD2TG, Ldo Voltage Regulator, Adjustable 3A, 3.557 V +/-1.5%, 5-PIN D2PAK
$ 0.816
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP630AD2TG.

Upverter

Technical Drawing1 page5 years ago
Datasheet11 pages7 years ago

IHS

Farnell

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP630AD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.816
$ 0.99
Stock
136,375
271,441
Authorized Distributors
4
6
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
-
-
Max Input Voltage
12 V
12 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.75 V
5.75 V
Accuracy
1.5 %
1.5 %
Dropout Voltage
1.25 V
1.25 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : Adj
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 3.3V version
STMicroelectronicsLD1085D2M-R
LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
STMicroelectronicsLD1085D2M33R
LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1085D2M25R
LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of onsemi NCP630AD2TG provided by its distributors.

NCP630AD2TG, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 3.557 V +/-1.5%, 5-PIN D2PAK
Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
NCP630 Series 3 A Adjustable Output LDO Linear Voltage Regulator - D2PAK-5
Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) D2PAK Tube
Linear Voltage Regulator, Fast, 3.0 A, V out : Adj
IC REG LINEAR POS ADJ 3A D2PAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd