onsemi NCV551SN50T1G

NCV551 Series 150 mA 5 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV551SN50T1G.

Upverter

Datasheet13 pages6 years ago

IHS

HQonline

Master Electronics

Augswan

Inventory History

3 month trend:
-3.18%

CAD Models

Download onsemi NCV551SN50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP551 Series 150 mA 5 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
NCP551 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 2.8 V

Descriptions

Descriptions of onsemi NCV551SN50T1G provided by its distributors.

NCV551 Series 150 mA 5 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 5.0 V
LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100
芯片, 稳压器, LDO, 固定, AEC-Q100, 5V, 0.15A, TSOP-5;
NCV551SN50T1G, ANA 5.0V LOW DROP OUT REG | ON Semiconductor NCV551SN50T1G
onsemi LDO, 5 V, 600 (Short Circuit)mA, , TSOP, , 5
Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO5
Ic, volt Regulator, fixed,+5V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCV551SN50T1G
Low voltage differential Regulator (LDO)
NCV551 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 40mV 1mm 150mA -40C~125C
LDO, FIXED, AEC-Q100, 5V, 0.15A, TSOP-5; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd