onsemi NCP551SN30T1G

NCP551 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP551SN30T1G.

Upverter

Datasheet13 pages6 years ago
Technical Drawing1 page5 years ago

HQonline

IHS

onsemi

Augswan

Inventory History

3 month trend:
-20.47%

CAD Models

Download onsemi NCP551SN30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV551 Series 150 mA 3 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
NCV551 Series 150 mA 3.3 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
NCV551 Series 150 mA 3.1 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5

Descriptions

Descriptions of onsemi NCP551SN30T1G provided by its distributors.

NCP551 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.0 V
LDO, 12V, 0.04VDO, 3V, 0.15A, 5TSOP; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP551SN30T1G.