onsemi NCV317LBZRAG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317LBZRAG.

IHS

Datasheet15 pages5 years ago

onsemi

Farnell

JRH Electronics

Augswan

Inventory History

3 month trend:
-0.91%

CAD Models

Download onsemi NCV317LBZRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.17
Stock
400,239,885
439,300
Authorized Distributors
6
6
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
200 mA
-
Min Input Voltage
4.25 V
4.2 V
Max Input Voltage
41.25 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin
STMicroelectronicsLM217LZ-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3
Texas InstrumentsLM317LZ
Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box
Texas InstrumentsLM78L05ACZ
Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 62dB 0C~125C 750mW 150mA
STMicroelectronicsL4931CZ33-AP
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-92
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3

Descriptions

Descriptions of onsemi NCV317LBZRAG provided by its distributors.

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
NCV317LBZRAG, LDO VOLTAGE REGULATOR, ADJUSTABLE 200MA, 1.2 TO 37 V, 3-PIN TO-92
LDO Regulator Pos 1.2V to 37V 0.02A Automotive 3-Pin TO-92 T/R
Ic,volt Regulator,adjustable,+1.2 To +37V,bipolar,sip,3Pin,plastic |Onsemi NCV317LBZRAG
80dB(120Hz) 10mA Adjustable Regulator, +100mA, 1Ch, 1.2V-4.25V, 37V/40V, 0.5%, 0.07%/V, TO-226/TO-92, TH, Adhesive Mount, 5.33mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd