Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM78L05ACZ

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 62dB 0C~125C 750mW 150mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05ACZ.

Upverter

Datasheet32 pages9 years ago

National Semiconductor

Arrow Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM78L05ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
232,987
1,955,870
1,955,870
Authorized Distributors
0
6
6
Min Input Voltage
6.7 V
7 V
7 V
Max Input Voltage
35 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
62 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3

Related Parts

STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk
LDO Regulator Pos 5V 0.1A 3-Pin TO-92R Bulk
Texas InstrumentsUA78L05ACLP
IC REG LINEAR 5V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3

Descriptions

Descriptions of Texas Instruments LM78L05ACZ provided by its distributors.

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 62dB 0C~125C 750mW 150mA
IC, V REG +5.0V, 78L05, TO-92-3; Primary Input Voltage:10V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-92; No. of Pins:3; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:5%; Base Number:78; Device Marking:LM78L05ACZ; IC Generic Number:78L05; IC Package (Case style):TO-92; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:78; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:5V; Supply Voltage Max:20V; Supply Voltage Min:7V; Voltage:5V; Voltage Regulator Type:Positive Fixed
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L-05ACZ
  • LM78L05 ACZ
  • LM78L05-ACZ
  • LM78L05ACZ.