STMicroelectronics LM217LZ-TR

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217LZ-TR.

Augswan

Datasheet23 pages13 years ago

Upverter

Newark

iiiC

Nu Horizons

Inventory History

3 month trend:
+12.42%

CAD Models

Download STMicroelectronics LM217LZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin
Texas InstrumentsLM317LZ
Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Texas InstrumentsLM78L05ACZ
Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 62dB 0C~125C 750mW 150mA
MCP1700-1202E/TO, LDOVOLTAGE REGULATOR,250MA,1.2V,2.3 TO 6VIN,3-PIN SOT-23
STMicroelectronicsL4931CZ33-AP
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-92

Descriptions

Descriptions of STMicroelectronics LM217LZ-TR provided by its distributors.

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3
LM217 Series 100 mA 1.2 to 37 V Adjustable Through Hole Voltage Regulator- TO-92
Low current 1.2 to 37 V adjustable voltage regulator
STMicroelectronics Linear voltage regulator chip, 1.2 → 37 Voutput, 200mAmaximum output, single output, TO-92, Through-hole, 3needle
VOLT REG, ADJ, 37V, 0.1A, -40 TO 125DEGC; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: Adj 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Adjustable; Linear Regulator Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM217LZTR