What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV317LBZG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C

$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317LBZG.

IHS

Datasheet15 pages5 years ago

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV317LBZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.162
$ 0.149
Stock
314,320
400,190,977
Authorized Distributors
6
6
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
200 mA
Min Input Voltage
4.2 V
4.25 V
Max Input Voltage
40 V
41.25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM317LZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
STMicroelectronicsLM317LZ
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins, TO-92

Descriptions

Descriptions of onsemi NCV317LBZG provided by its distributors.

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Standard Regulator Pos 1.2V to 37V 0.02A Automotive 3-Pin TO-92 Bag
IC REG LINEAR POS ADJ 100MA TO92
NCV317 Bulk Through Hole Over Current Over Temperature voltage regulator linear 3V 100mA -40C~125C 80dB
Adjustable Positive Standard Regulator
80dB(120Hz) 10mA positive electrode Adjustable 100mA 1 1.2V 3.1V 37V 40V 0.5% 0.07%/V TO-226,TO-92 Through hole mounting 5.33mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV317LBZG.