onsemi NCV303LSN30T1G

NCP303 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV303LSN30T1G.

IHS

Datasheet27 pages4 years ago

Master Electronics

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+11.25%

CAD Models

Download onsemi NCV303LSN30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCV303LSN30T1G provided by its distributors.

NCP303 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5
Processor Supervisor 3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin TSOP T/R
Voltage Detector Series with Programmable Delay - Auto Rated
ROHS3Compliant Tape & Reel (TR) NCV303 DETECTION THRESHOLD VOLTAGE IS 3.0V supervisor 1.5V 3mm Adjustable/Selectable 1.3muA
V DETECTOR, 3VTH, OP DRN, ACT LW, 5TSOP; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins; De

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd