onsemi NCV20082DR2G

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV20082DR2G.

IHS

Datasheet25 pages5 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi NCV20082DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
MicrochipMCP6072T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
STMicroelectronicsTSV632IDT
TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8
MicrochipMCP6407-H/SN
Opamp, 1Mhz, -40 To 150Deg C Rohs Compliant: Yes |Microchip Technology MCP6407-H/SN

Descriptions

Descriptions of onsemi NCV20082DR2G provided by its distributors.

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC, IC OPAMP GP 2 CIRCUIT
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 1pA 500muV 1.2MHz -40C~125C
Operational Amplifier, 2 Func, 4000uV Offset-Max, PDSO8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Opamp, Aec-Q100, 1.2Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:1.2Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Bias Current:1Pa Rohs Compliant: Yes |Onsemi NCV20082DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd