Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV1117DT50RKG

NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - TO-252
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117DT50RKG.

Upverter

Technical Drawing1 page4 years ago
Datasheet19 pages5 years ago

IHS

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+33.74%

CAD Models

Download onsemi NCV1117DT50RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.493
Stock
1,883,139
503,607
Authorized Distributors
6
2
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
15 V
15 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
1.07 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 5.0 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 5.0 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCV1117DT50RKG provided by its distributors.

NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - TO-252
NCV1117DT50 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 2.38mm 1A -40C~125C TA
LDO, AEC-Q100, FIXED, 5V, 1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 2.4V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd