onsemi NCS37010MNTWG

NCS37010 Series 12V 2 mA Self Test With Lockout Ground Fault Circuit Interrupter
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS37010MNTWG.

Farnell

Datasheet12 pages11 years ago

IHS

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCS37010MNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipUTC2000-I/MG
USB Interface, USB Type-C Controller, USB 3.1, 4.5 V, 5.5 V, QFN, 16 Pins
Texas InstrumentsTPS62140RGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62130RGTR
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
MicrochipMD1822K6-G
Driver 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN EP T/R | Microchip Technology Inc. MD1822K6-G

Descriptions

Descriptions of onsemi NCS37010MNTWG provided by its distributors.

NCS37010 Series 12V 2 mA Self Test With Lockout Ground Fault Circuit Interrupter
IC GFCI CTLR UL943 16QFN / Ground Fault Protection PMIC 16-QFN (3x3)
VQFN-16-EP(3x3) Power Management Specialized - PMIC ROHS
2mA 6V 12V QFN , 3mm*3mm*870¦Ìm
Tape & Reel (TR) Surface Mount Ground Fault Protection CMOS pmic power management device 3mm 12V -40C~85C 2mA
High Performance Specialized Power IC
Professional Power Management (PMIC)
SIGNAL PROCESSOR, GFCI, QFN-16; IC Function: Signal Processor; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Produ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS37010MNTWG.