onsemi NCS2202SN2T1

Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2202SN2T1.

IHS

Datasheet17 pages14 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

CAD Models

Download onsemi NCS2202SN2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
Stock
136,474
1,227,483
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
8 mV
8 mV
Propagation Delay
1.1 µs
1.1 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
850 mV
850 mV
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi NCS2202SN2T1 provided by its distributors.

Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5
Comparators 0.85-6V Single CMOS No-Cancel/No-Return
IC COMPARATOR LV LOW PWR SOT23-5
Tape & Reel (TR) NCS220* Open-Drain Rail-to-Rail Tin/Lead (Sn/Pb) comparator circuit 1pA 1100ns 3mm 20mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd