
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCS2200SQ2T2 | 0 | 3K | 3d | ||||||||
| Worldway Electronics | NCS2200SQ2T2 | 12,729 | 7 | Tape & Reel | 22h | |||||||
| Aztech | NCS2200SQ2T2 | 8,541 | 20h | |||||||||
| Chipsmall Limited | NCS2200SQ2T2 | 600,000 | 1 | 2h | ||||||||
| EIS COMPONENTS | NCS2200SQ2T2 | Contact | 1 | Box | >1wk |
Download onsemi NCS2200SQ2T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NCS2200SQ2T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: