onsemi NCP715MX30TBG

LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP715MX30TBG.

IHS

Datasheet23 pages3 years ago

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP715MX30TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

60dB(100kHz) 4.2¦ÌA Fixed 50mA 1 3V 2.5V 3V 24V 400mV@ 50mA 10mV 3mV SC-70-5 , 1mm
60dB(100kHz) 4.2¦ÌA fixed 50mA 1 2.5V 2.5V 2.5V 24V 450mV@ 50mA 3mV 10mV DFN 1.5mm*1.5mm*400¦Ìm
NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
STMicroelectronicsLK112SM33TR
LK112 Series 200 mA 3.3 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
Fixed LDO Voltage Regulator, 3.6V to 16V, 300mV drop, 3.3V/150mA out, SOT-23-5
IC REG LDO 3.3V 0.15A SOT223 | Microchip Technology Inc. MCP1754T-3302E/DC

Descriptions

Descriptions of onsemi NCP715MX30TBG provided by its distributors.

LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6
Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO6
LDO Regulator Pos 3V 0.2A 6-Pin XDFN T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 250mV 0.45mm 200mA -40C~125C TJ
Ic, Ldo Volt Reg, 0.05A, 3V, Xdfn-6; Output Type:Fixed; Input Voltage Min:4V; Input Voltage Max:24V; No. Of Outputs:1Outputs; Output Voltage - Nom:3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP715MX30TBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd