Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP715SQ33T2G

NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP715SQ33T2G.

IHS

Datasheet23 pages4 years ago

Upverter

Master Electronics

Newark

HQonline

Inventory History

3 month trend:
-90.42%

CAD Models

Download onsemi NCP715SQ33T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, XDFN6
NCP715 Series 2.5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-353
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6
STMicroelectronicsLK112SM50TR
LK112 Series 200 mA 5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
STMicroelectronicsLK112SM33TR
LK112 Series 200 mA 3.3 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
Microchip LDOVoltage regulator chip, 3.3 Voutput, 150mAmaximum output, SOT-223, 5needle

Descriptions

Descriptions of onsemi NCP715SQ33T2G provided by its distributors.

NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
Fixed LDO Voltage Regulator, 2.5 V to 24 V in, 230 mV drop, 3.3 V and 50 mA out, SC-70-5
LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, SC-88A
Op Amp 4.2μA 50mA 3.3V 2.5V 3.3V 24V 350mV@50mA 10mV 3mV SC-70-5 SMD 1mm H
Fixed Ldo Voltage Regulator, 4.3V-24V In; |Onsemi NCP715SQ33T2G.
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5
3.3V LDO Regulator, 200mA, 230mV Dropout, 4.3-24V In, SMT
芯片, 稳压器, LDO, 固定, 3.3V, 0.05A, SC-70-5;
LDO Regulator Pos 3.3V 0.2A 5-Pin SC-88A T/R
Avnet Japan
Low voltage differential Regulator (LDO)
FIXED POSITIVE LDO REGULATOR, 3.
IC REG LINEAR 3.3V 50MA SC-88A
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 230mV 2mm 200mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.05A, SC-70-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP715SQ33T2G.