onsemi NCP612SQ37T1G

Positive GULL WING 2009 CMOS Linear Voltage Regulator IC 85C 40muA 2mm 380mV
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ37T1G.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.281
Stock
90,627
682,519
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
200 mA
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
380 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 1.8 V
100 mA CMOS Low Iq Voltage Regulator in an SC70-5 | IC REG LINEAR 1.8V 100MA SC88A
LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 1.8 V

Descriptions

Descriptions of onsemi NCP612SQ37T1G provided by its distributors.

Positive GULL WING 2009 CMOS Linear Voltage Regulator IC 85C 40muA 2mm 380mV
LDO Regulator Pos 3.7V 0.2A 5-Pin SC-88A T/R
Fixed Positive Standard Regulator, 3.7V, CMOS, PDSO5
IC REG 100MA 3.7V LOW IQ SC70-5
NCP612SQ37T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd