onsemi NCP612SQ31T2G

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.1 V
$ 0.249
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ31T2G.

IHS

Datasheet10 pages6 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP612SQ31T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-07-02
LTD Date2026-01-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.2 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.5 V
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5

Descriptions

Descriptions of onsemi NCP612SQ31T2G provided by its distributors.

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.1 V
LDO Regulator Pos 3.1V 0.2A 5-Pin SC-88A T/R
Fixed Positive Standard Regulator, 3.1V, CMOS, PDSO5
IC REG LINEAR 3.1V 100MA SC-88A
LDO, FIXED, 3.1V, 0.1A, -40 TO 85DEG C;
NCP612 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 210mV 2mm 100mA -40C~85C
Ldo, Fixed, 3.1V, 0.1A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.1V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP612SQ31T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd