onsemi NCP612SQ15T2G

NCP612SQ15T2G, Ldo Voltage Regulator, 200MA, 1.5 V 2%, 0 to 6 Vin, 5-PIN SC-70
$ 0.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ15T2G.

IHS

Datasheet10 pages6 years ago

HQonline

Farnell

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi NCP612SQ15T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 1.8 V
Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.0 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.2 V

Descriptions

Descriptions of onsemi NCP612SQ15T2G provided by its distributors.

NCP612SQ15T2G, LDO VOLTAGE REGULATOR, 200MA, 1.5 V 2%, 0 TO 6 VIN, 5-PIN SC-70
LDO Regulator, 100 mA, Low Iq Vout: 1.5 V
LDO Regulator Pos 1.5V 0.2A 5-Pin SC-88A T/R
90¦ÌA Fixed 100mA 1 1.5V 0V 1.5V 6V 680mV@ 100mA 0.8mV/mA 3mV/V SC-70-5 , 1mm
Fixed Positive Standard Regulator, 1.5V, CMOS, PDSO5
IC REG LINEAR 1.5V 100MA SC-88A
LDO, FIXED, 1.5V, 0.1A, -40 TO 85DEG C;
NCP612 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 530mV 1mm 200mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP612SQ15T2G.