Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP612SQ30T2G

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.0 V
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ30T2G.

IHS

Datasheet10 pages6 years ago

Future Electronics

Electro Sonic

Augswan

element14 APAC

Inventory History

3 month trend:
-46.03%

CAD Models

Download onsemi NCP612SQ30T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.2 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.5 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.7 V

Descriptions

Descriptions of onsemi NCP612SQ30T2G provided by its distributors.

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.0 V
NCP612SQ30T2G, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3 V, 2%, 5-PIN SC-70
LDO Regulator Pos 3V 0.2A 5-Pin SC-88A T/R
Low voltage differential Regulator (LDO)
Ldo, Fixed, 3V, 0.1A, Sc-70-5; |Onsemi NCP612SQ30T2G
Fixed Positive Standard Regulator, 3V, CMOS, PDSO5
芯片, 稳压器, LDO, 固定, 3V, 0.1A, SC-70-5;
Voltage Reference 1μA Positive Fixed 100mA 1Ch 3V 3V 6V 380mV@100mA 0.8mV/mA 3mV/V SC-70-5 SMD 1mm H
NCP612 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 230mV 1mm 200mA 330mW
LDO, FIXED, 3V, 0.1A, SC-70-5; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP612SQ30T2G.