onsemi NCP603SN180T1G

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.8 V
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP603SN180T1G.

Upverter

Datasheet14 pages6 years ago

HQonline

IHS

onsemi

Inventory History

3 month trend:
-4.46%

CAD Models

Download onsemi NCP603SN180T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 2.5 V
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 3.3 V
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: Adj

Descriptions

Descriptions of onsemi NCP603SN180T1G provided by its distributors.

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.8 V
NCP603SN180T1G, 300MA CMOS LDO REG W/ EN | ON Semiconductor NCP603SN180T1G
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R
Fixed Positive LDO Regulator, 1.8V, 0.34V Dropout, CMOS, PDSO5
onsemi LDO, 1.8 V, 300mA, , TSOP, , 5
稳压器, LDO, 固定, 1.8V, 0.3A, -40 至 125度 C;
LDO Voltage Regulators 300mA CMOS LDO REG WITH ENABLE
IC REG LINEAR 1.8V 300MA 5-TSOP
Low voltage differential Regulator (LDO)
onsemi NCP603SN180T1G 電圧レギュレータ
NCP603 Tape & Reel (TR) Surface Mount Over Current Over Temperature Transient Voltage voltage regulator linear 245mV 1mm 300mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd