onsemi NCP603SNADJT1G

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: Adj
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP603SNADJT1G.

IHS

Datasheet14 pages6 years ago

HQonline

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+59.49%

CAD Models

Download onsemi NCP603SNADJT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.3 V
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.5 V
NCV8603 Series 300 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - TSOP-5

Descriptions

Descriptions of onsemi NCP603SNADJT1G provided by its distributors.

LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: Adj
NCP603 Series 300 mA 1.25 to 5 V Adjustable Output CMOS LDO Regulator - TSOP-5
NCP603SNADJT1G, LDO VOLTAGE REGULATOR, ADJUSTABLE 300MA,1.25TO5V +/-3%,5-PIN TSOP
NCP603 Tape & Reel (TR) Surface Mount Over Current Over Temperature Transient Voltage voltage regulator linear 375mV 1mm 300mA -40C~125C
LDO, ADJ, 1.25V-5V, 0.3A, TSOP-5; Output Type: Adjustable; Input Voltage Min: 1.75V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 5V; Output Current:
Output Type:Adjustable; Input Voltage Min:1.75V; Input Voltage Max:6V; No. of Outputs:1Outputs; Output Voltage Min:1.25V; Output Voltage Max:5V; Polarity:Positive Output; IC Mounting:Surface Mount; IC Case / Package:TSOP RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP603SNADJT1G.