onsemi NCP585DSN09T1G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP585DSN09T1G.

IHS

Datasheet14 pages16 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP585DSN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.343
Stock
233,413
289,921
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
3 %
3 %
Dropout Voltage
550 mV
550 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-01-10
LTD Date2018-07-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 0.9 V; Active Low, LP and FT Mode
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.2 V; Active Low, LP and FT Mode
Texas InstrumentsTLV73311PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73333PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73312PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP585DSN09T1G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 0.9 V; Active High w/Auto Discharge, LP and FT Mode
Fixed Positive LDO Regulator, 0.9V, 0.8V Dropout, CMOS, PDSO5
LDO Regulator Pos 0.9V 0.3A 5-Pin SOT-23 T/R
IC REG LINEAR 0.9V 300MA SOT23-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd