onsemi NCP585DSAN12T1G

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP585DSAN12T1G.

IHS

Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP585DSAN12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
211,105
187,605
Authorized Distributors
2
2
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6 V
6 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
300 mA
300 mA
Dropout Voltage
480 mV
480 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Texas InstrumentsLP3999ITL-1.8/NOPB
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125

Descriptions

Descriptions of onsemi NCP585DSAN12T1G provided by its distributors.

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~85C 300mA 6V
Fixed Positive LDO Regulator, 1.2V, 0.75V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.2V 0.3A 6-Pin HSON T/R
IC REG LINEAR 1.2V 300MA 6-HSON
NCP585DSAN12T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd