onsemi NCP553SQ30T1G

Linear Voltage Regulator, LDO, CMOS Low Iq, NOCAP™, 80 mA, V out : 3.0 V
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP553SQ30T1G.

IHS

Datasheet10 pages21 years ago

Master Electronics

onsemi

Augswan

Newark

Inventory History

3 month trend:
+30.29%

CAD Models

Download onsemi NCP553SQ30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, NOCAP™, 80 mA, V out : 2.7 V
LDO Regulator Pos 1.5V 0.18A Automotive 4-Pin(3+Tab) SC-82AB T/R
Linear Voltage Regulator, LDO, CMOS Low Iq, NOCAP™, 80 mA, V out : 1.8 V
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsTLV70018DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NCP553SQ30T1G provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, NOCAP™, 80 mA, V out : 3.0 V
NCP553SQ30T1G, SINGLE LINEAR VOLTAGE REGULATOR, 80MA 3 V, 2%, 4-PIN SC-82AB
Ic, volt Regulator, fixed,+3V, cmos, sot-143R,4Pin, plastic Rohs Compliant: Yes |Onsemi NCP553SQ30T1G
LDO Regulator Pos 3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
LDO Voltage Regulators 3.0V 80mA CMOS w/Enable
Low voltage differential Regulator (LDO)
NCP553 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 680mV 1mm 180mA -40C~85C
onsemi , 3 V, 80mA, , SC-82AB, , 4
LDO, FIXED, 3V, 0.08A, SC-70-4; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 80mA; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd