Texas Instruments TLV70033DCKR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70033DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet33 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+295%

CAD Models

Download Texas Instruments TLV70033DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.523
Stock
524,768
274,870
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-353
SC
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70028DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70025DCKR
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Texas InstrumentsTLV70030DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active High w/Auto Discharge
Microchip LDO Regulator, 3V Out, 150mA Max, Single Channel, SC-75, SMD, 5-Pin

Descriptions

Descriptions of Texas Instruments TLV70033DCKR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
68dB@(1kHz) 200mA Fixed 3.3V Positive 5.5V SC-70-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R / IC REG LDO 3.3V 0.2A SC70-5
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, PMOS, PDSO5
LDO VOLTAGE REGULATOR, FIXED, 3.3V, 200m
TEXAS INSTRUMENTS TPS3780DDRYT Voltage Supervisor, Active-Low, Open-Drain Reset, 2-Monitors, 1.5V-6.5Vin, SON-6
68dB(1kHz) 55μA Positive Fixed 200mA 1 3.3V 2V 3.3V 5.5V 250mV@200mA 1mV 1mV SC-70-5 SMD, Adhesive Mount, 1.1mm H
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 200MA SC-70-5
TLV700 200MA LOW-IQ LOW-DROPOUT
Ldo, Fixed, 3.3V, 0.2A, Sc-70-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV70033DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70033DCKR .
  • TLV70033DCKR.