onsemi NCP5504DTRKG

NCP5504 Series 250 mA 1.25 to 5 V Adjustable Dual Output LDO Regulator-TO-252-5
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5504DTRKG.

IHS

Datasheet11 pages17 years ago

Newark

onsemi

element14 APAC

_legacy Avnet

CAD Models

Download onsemi NCP5504DTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.61
$ 1.044
Stock
211,430
210,366
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
2
2
Max Output Current
250 mA
250 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

LDO Regulator, 300 mA, High PSRR Vout: 2.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 3.3 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj

Descriptions

Descriptions of onsemi NCP5504DTRKG provided by its distributors.

NCP5504 Series 250 mA 1.25 to 5 V Adjustable Dual Output LDO Regulator-TO-252-5
LDO Regulator Pos 3.3V1.25V 0.25A/0.25A 5-Pin(4+Tab) DPAK T/R
The NCP5504 is a dual output low dropout linear regulator with a +/-2.0% accuracy over the operating temperature range. It
75dB~60dB(120Hz~1kHz) 450¦ÌA Adjustable (Fixed) 250mA,250mA 2 1.25V 3.7V 5V 18V 400mV@ 250mA,400mV@ 250mA 15mV 15mV DPAK-5 , 2.38mm
LDO, DUAL, 3.3V/1.25V, 0.25A, TO-252-5; Input Voltage Max: 18V; Input Voltage Min: -; No. of Outputs: 2 Output; Regulator Output Type: Fixed, Adjustable; LDO Regulator Case Style: TO-252; No. of Pins: 5Pins; Output Current - Output 1: 250mA; Output Current - Output 2: 250mA; Output Voltage - Output 1: 3.3V; Output Voltage - Output 2: 1.25V; Dropout Voltage Vdo: 250mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); No. of Outputs: 2Outputs; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5504DTRKG.