onsemi NCP512SQ33T1G

Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP512SQ33T1G.

IHS

Datasheet10 pages6 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP512SQ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.389
Stock
135,931
452,915
Authorized Distributors
2
3
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
80 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 160mV
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 200mV

Descriptions

Descriptions of onsemi NCP512SQ33T1G provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5
LDO Regulator Pos 3.3V 0.2A 5-Pin SC-88A T/R
LDO Regulator, 80 mA, Low Dropout, Low Iq
NCP512 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2mm 80mA -40C~85C
NCP512SQ33T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd