onsemi NCP502SQ36T1G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 850mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP502SQ36T1G.

IHS

Datasheet11 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP502SQ36T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
Stock
602,768
220,924
Authorized Distributors
0
6
Min Input Voltage
4.6 V
4.6 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.6 V
3.6 V
Output Current
180 mA
180 mA
Dropout Voltage
850 mV
850 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 1.3V
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 210mV

Descriptions

Descriptions of onsemi NCP502SQ36T1G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 850mV
Fixed Positive LDO Regulator, 3.6V, 1.2V Dropout, CMOS, PDSO5
LDO Regulator Pos 3.6V 0.18A 5-Pin SC-88A T/R
NCP502SQ36T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd