Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCL30081ASNT1G

NCL30081 Series 9.4 V Quasi-Resonant Primary Side Current-Mode Controller-TSOP-6
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30081ASNT1G.

Farnell

Datasheet30 pages11 years ago

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30081ASNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

IC LED DRIVER OFFL 6TSOP / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 6-TSOP
NCL30080 Series 9.4 V Quasi-Resonant Primary Side Current-Mode Controller-TSOP 6
IC LED DRIVER OFFL 6TSOP / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 6-TSOP
NCL30100 Series 6.35 - 18 V 700 kHz LED Driver Controller - TSOP-6
TSOP Boost EAR99 LED DISPLAY DRIVER led driver 3mm 50mA 5.5V 160mW
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5

Descriptions

Descriptions of onsemi NCL30081ASNT1G provided by its distributors.

NCL30081 Series 9.4 V Quasi-Resonant Primary Side Current-Mode Controller-TSOP-6
LED Driver 100 Segment 5000uA Supply Current 6-Pin TSOP T/R
Flyback 300V(Max) No TSOP-6 wire mounting,SMD mount,glue mount 3mm*1.5mm*940μm
IC LED DRIVER OFFLINE 6TSOP / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 6-TSOP
ROHS3Compliant Obsolete AC DC Offline Switcher Surface Mount IC LED Driver -40C~125C TA 20V
LED DRIVER, CONSTANT CURRENT, PWM, 6TSOP; Device Topology: Constant Current; Input Voltage Min: 16V; Input Voltage Max: 20V; Output Voltage Max: 300V; Output Current Max: 3A; Switching Frequency: 150kHz; No. of Outputs: 1Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCL30081ASNT1G.