onsemi NCP4681DSQ15T1G

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.5 V
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4681DSQ15T1G.

IHS

Datasheet18 pages12 years ago

Farnell

onsemi

CAD Models

Download onsemi NCP4681DSQ15T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-10
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Linear Voltage Regulator, LDO, Low Noise, 150 mA 1.2 V
Linear Voltage Regulator, LDO, Low Noise, 150 mA 1.5 V
Fixed LDO Voltage Regulator, 1.4V to 5.25V, 620mV Dropout, 900mVout, 150mAout, SC-70-5
Texas InstrumentsLP5951MG-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MG-3.3/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MG-3.0/NOPB
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 1.1mm 250mV

Descriptions

Descriptions of onsemi NCP4681DSQ15T1G provided by its distributors.

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.5 V
Fixed Positive LDO Regulator, 1.5V, 0.8V Dropout, CMOS, PDSO5
LDO Regulator Pos 1.5V 0.15A 5-Pin SC-88A T/R
Ldo Volt Reg, 0.15A, 1.5V, Sc70-5 |Onsemi NCP4681DSQ15T1G
NCP4681DSQ15T1G, SINGLE LINEAR VOLTAGEREGULATOR, 180MA 1.5 V, +/-1%, 5-PIN SC-70

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4681DSQ15T1G.