Texas Instruments LP5951MG-3.3/NOPB

150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5951MG-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet20 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+72.49%

CAD Models

Download Texas Instruments LP5951MG-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP5951MGX-3.3/NOPB
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 1.1mm 250mV
Texas InstrumentsLP5951MGX-2.5/NOPB
60dB~50dB(100Hz~10kHz) 55¦ÌA Fixed 150mA 1 2.5V 1.8V 2.5V 5.5V 350mV@ 150mA SC-70-5 , 1mm
Texas InstrumentsLP5951MGX-3.0/NOPB
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 1.1mm 250mV
Linear Voltage Regulator, LDO, Low Noise, 150 mA 2.8 V
Linear Voltage Regulator, LDO, Low Noise, 150 mA 2.5 V
Analog DevicesMAX8510EXK28+T
Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators

Descriptions

Descriptions of Texas Instruments LP5951MG-3.3/NOPB provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
LP5951 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 200mV 1.1mm 150mA -40C~125C
LDO, FIXED, 3.3V, 0.15A, SC-70-5; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;
LDO CMOS Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:150mA; Dropout Voltage, Vdo:0.2V; No. of Outputs:1; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5951MG-3.3NOPB
  • LP5951MG3.3/NOPB
  • LP5951MG3.3NOPB