What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78L08ACHX

LDO Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R

$ 0.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L08ACHX.

SHENGYU ELECTRONICS

Datasheet15 pages9 years ago

IHS

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.174
$ 0.174
Stock
319,904
653,467
653,467
Authorized Distributors
2
6
6
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
4
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
10.5 V
10.5 V
Max Input Voltage
20 V
23 V
23 V
Min Output Voltage
-
8 V
8 V
Max Output Voltage
-
-
-
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsL78L06ACUTR
L78L06ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, +/-5%, 3-PIN SOT-89
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
STMicroelectronicsL78L06ABUTR
L78L06ABUTR, Single Linear Voltage Regulator, 100mA 6 V, 3-Pin SOT-89
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
KA78L08 Series 8 V Fixed Output 0.1 A 3-Terminal LDO Regulator - SOT-89
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of onsemi MC78L08ACHX provided by its distributors.

LDO Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
MC78LXXA / LM78LXXA 3-Terminal 0.1 A Positive Voltage Regulator | IC REG LINEAR 8V 100MA SOT89-3
Fixed Positive Standard Regulator, 8V, BIPolar, PSSO3
70dB(120Hz) 5.5mA positive electrode Fixed 100mA 1 8V 30V 8V 30V 1.7V 80mV 175mV SOT-89-3 SMD mount 1.7mm(height)
MC78L08 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 130.5mg 100mA 750mW
FIXED POSITIVE STANDARD REGULATO
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd