onsemi NCP4632DDT33T5G

Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 3.3V
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4632DDT33T5G.

IHS

Datasheet15 pages9 years ago

onsemi

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4632DDT33T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 0.8V
NCV5661 Series 1 A 3.3 V Fixed Output Ultra-Fast LDO Linear Regulator -TO-252-5
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V

Descriptions

Descriptions of onsemi NCP4632DDT33T5G provided by its distributors.

Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 3.3V
NCP4632 Series 3 A 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252-5
Fixed Positive LDO Regulator, 3.3V, 0.56V Dropout, CMOS, PSSO5
LDO, 1.6/5.25VIN, 3A, 3.3V, 5TO252; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 5.25V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4632DDT33T5G.