onsemi NCP4620DSN33T1G

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 3.3 V
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4620DSN33T1G.

IHS

Datasheet17 pages14 years ago

Augswan

Arrow Electronics

CAD Models

Download onsemi NCP4620DSN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.65
Stock
725,692
93,936
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
165 mA
150 mA
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 5.0 V
Texas InstrumentsTPS76330DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76333DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76433DBVT
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 3 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of onsemi NCP4620DSN33T1G provided by its distributors.

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 3.3 V
Fixed Ldo Voltage Regulator, 2.6V To 10V, 300Mv Dropout, 3.3Vout, 150Maout, Sot-23-5
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.48V Dropout, CMOS, PDSO5
LDO VOLT REG, 0.15A, 3.3V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.6V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd