Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP382HD05AAR2G

Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable H
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP382HD05AAR2G.

HQonline

Datasheet12 pages14 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+21.07%

CAD Models

Download onsemi NCP382HD05AAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MicrochipMIC2026A-2YM
MIC2026A Series 5 V 140 mO 500 mA High Side Power Distribution Switch - SOIC-8
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026-1BMTR
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NCP382HD05AAR2G provided by its distributors.

Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable H
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature UVLO e3 On/Off power distribution switch 4.9mm 5.5V 3ms 500mA
POWER LOAD SWITCH, 5.5V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.08ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On
The NCP382 is a single input dual outputs high side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered incorporating two 80 mO P-channel MOSFETs in a single package. The device limits the output current to a desired level by switching into a constant-current mode when the output load exceeds the current-limit threshold or a short is present. The current-limit threshold is internally fixed. The power-switches rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switches. The FLAG logic output asserts low during overcurrent reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP382HD05AAR2G.