Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026-1BMTR

USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-1BMTR.

Alternate Parts

Price @ 1000
$ 0.959
Stock
112,892
2,338,873
Authorized Distributors
0
6
Case/Package
-
SOIC
Mount
-
Surface Mount
Number of Pins
-
8
Max Input Voltage
-
5.5 V
Min Input Voltage
-
2.7 V
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V

Related Parts

MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MIC2026A Series 5.5 V 500 mA 140 mOhm Dual-Ch. Power Distribution Switch -SOIC-8
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
MicrochipMIC2536-2BM
USB Power SW Hi Side/DIST Dual 5.5V 0.275A 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MIC2026-1BMTR provided by its distributors.

USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R
Lead Free RoHS Compliant High Side Over Temperature (Type) 85C 6V 500mA
IC SW DISTRIBUTION 2CHAN 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026-1BM/TR