Microchip MIC2026A-2YM

MIC2026A Series 5 V 140 mO 500 mA High Side Power Distribution Switch - SOIC-8
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026A-2YM.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.49%

CAD Models

Download Microchip MIC2026A-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2076A-2YM
Dual Usb High-side Power Switch 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC2026A-2YM provided by its distributors.

MIC2026A Series 5 V 140 mO 500 mA High Side Power Distribution Switch - SOIC-8
USB Power Distribution Switch Dual 2.7V to 5.5V 1A 8-Pin SOIC
Power Load Sw, High Side, -40 To 85Deg C; |Microchip Technology MIC2026A-2YM
USB Power SW Hi Side/DIST Dual 5.5V 0.7A 8-Pin SOIC N
USB Power Dist, 2.7 to 5.5V, 100mΩ, SOIC-8, RoHS
Microchip SCT
Power Supply Support Circuit, Fixed, 2 Channel, 2.45, PDSO8
High side switching power supply chip, 2output, 8Pin
Dual USB High-Side Power Switch
Tube MIC2026 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 5ms 500mA 100mOhm
IC PWR SWITCH N-CHAN 1:2 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026A2YM