onsemi NCP3065PG

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3065PG.

IHS

Datasheet19 pages3 years ago

SHENGYU ELECTRONICS

onsemi

element14 APAC

iiiC

CAD Models

Download onsemi NCP3065PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.76
$ 0.81
Stock
100,150
72,731
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
8 V
1 V
Efficiency
75 %
75 %
Min Output Voltage
3 V
3 V
Max Output Voltage
8 V
8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiNCV3066PG
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
onsemiNCP3066PG
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable

Descriptions

Descriptions of onsemi NCP3065PG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP Rail
PWR SPLY FUNC, CURRENT SOURCE, SWITCHING, PDIP-8,VS 0 TO 40V, IS 7MA, IIB -100NA
DC/DC Converter IC; Voltage Regulator Type:Boost Buck Switching; Output Current Max:1.5A; Switching Frequency Max:250kHz; Supply Voltage Min:0V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:8-PDIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd