onsemi NCP303LSN17T1

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.7V, CMOS, PDSO5
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN17T1.

IHS

Datasheet26 pages14 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.208
Stock
183,464
983,397
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
-
-
Undervoltage Threshold
1.666 V
1.666 V
Overvoltage Threshold
1.734 V
1.734 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Detector Series with Programmable Delay and Complementary Output NCP302 DEVICE 2.8V VTH
SOT-23-5 RoHS Compliant supervisor 125C 500nA 10V
Voltage Supervisory ANA U/V DETECT 4.4V

Descriptions

Descriptions of onsemi NCP303LSN17T1 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.7V, CMOS, PDSO5
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.7 V, Reset Low
Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin TSOP T/R
Contains Lead Discontinued DUAL GULL WING supervisor 125C 450nA 3mm 1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd