onsemi NCP301HSN18T1

Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset High
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301HSN18T1.

IHS

Datasheet26 pages16 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301HSN18T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.236
Stock
431,340
1,010,988
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
1.764 V
1.764 V
Overvoltage Threshold
1.836 V
1.836 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Detector Series with Complementary Output 1.8 V, Reset High
Voltage Detector Series with Programmable Delay and Complementary Output 1.8 V, Reset High
NCP300 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP301HSN18T1 provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset High
Processor Supervisor 1.8V 1 Active High/Open Drain 5-Pin TSOP T/R
Voltage Supervisory 1.8V Detector No-Cancel/No-Return
Voltage Detector, Fixed, 1 Channel, +1.8V, CMOS, PDSO5
Supervisory Circuits 1.8V Detector

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd