onsemi NCP2823AFCCT2G

Audio Power Amplifier, 3.0 W, Filterless, Class D with Backside Laminate Coating
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2823AFCCT2G.

IHS

Datasheet12 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP2823AFCCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.371
Stock
474,581
753,872
Authorized Distributors
2
2
Case/Package
FBGA
-
Number of Pins
9
9
Number of Channels
-
1
Output Power
-
1.8 W
Power Supply Rejection Ratio (PSRR)
-
77 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-02-22
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NCP2823AFCCT2G provided by its distributors.

Audio Power Amplifier, 3.0 W, Filterless, Class D with Backside Laminate Coating
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R
CLASS D AUDIO AMPLIFIER, PBGA9
IC FCI AUDIO AMP 3W FILTERLESS
0.08%@ 1W 1-Channel (Mono) 2.5V 1.8*1 @ 8Ω 5.5V 8Ω D kind SMD mount,glue mount 1.45mm*1.45mm*390μm
3W Filterless Class D Aud/Dsftp |Onsemi NCP2823AFCCT2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd